Part Details for PG0434.282NLT by Pulse Electronics Corporation
Overview of PG0434.282NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for PG0434.282NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9767
|
Newark | Ind, Pwr, 5050 2800Nh, smt Npb/T&r |Pulse PG0434.282NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $2.3300 | Buy Now |
DISTI #
PG0434.282NLT-ND
|
DigiKey | FIXED IND 2.8UH 19A 4.2 MOHM SMD Min Qty: 900 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1362 | Buy Now |
DISTI #
PG0434.282NLT
|
Avnet Americas | Ind Power Wirewound 2.8uH 20% 100KHz 19A T/R - Tape and Reel (Alt: PG0434.282NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7977 / $2.0445 | Buy Now |
DISTI #
673-PG0434.282NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HIGH CURRENT RoHS: Compliant | 0 |
|
$2.0200 / $2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | Flat Coil Inductor, PG0434 SMT Series up to 58A RoHS: Compliant | 0 |
|
$1.7500 / $3.6700 | Buy Now |
DISTI #
80306889
|
Verical | Inductor Power Wirewound 2.8uH/2.24uH 20% 100KHz 19A 0.0042Ohm DCR T/R Min Qty: 300 Package Multiple: 300 Date Code: 2217 | Americas - 3900 |
|
$1.2576 | Buy Now |
DISTI #
PG0434.282NLT
|
Avnet Americas | Ind Power Wirewound 2.8uH 20% 100KHz 19A T/R - Tape and Reel (Alt: PG0434.282NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7977 / $2.0445 | Buy Now |
DISTI #
000000000002577158
|
Sager | Power Inductors - SMD SMT FLAT COIL HIGH CURRENT Min Qty: 900 | 0 |
|
$1.8600 | Buy Now |
Part Details for PG0434.282NLT
PG0434.282NLT CAD Models
PG0434.282NLT Part Data Attributes:
|
PG0434.282NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0434.282NLT
Pulse Electronics Corporation
General Purpose Inductor, 2.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5751 | |
Construction | Rectangular | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 2.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 14.5 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR | |
Rated Current-Max | 19 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |