Part Details for PG0434.801NLT by Pulse Electronics Corporation
Overview of PG0434.801NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for PG0434.801NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9769
|
Newark | Ind, Pwr, 5050 800Nh, smt Npb/T&r |Pulse PG0434.801NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $2.3300 | Buy Now |
DISTI #
09AK6772
|
Newark | General Purpose Inductor, 0.8Uh, 20%, 1 Element, Smd, 5751 |Pulse Electronics PG0434.801NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $3.5800 | Buy Now |
DISTI #
2266-PG0434.801NLT-ND
|
DigiKey | PG0434.801NLT Min Qty: 300 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
674 In Stock |
|
$1.9800 / $2.0200 | Buy Now |
DISTI #
553-3862-1-ND
|
DigiKey | FIXED IND 800NH 35A 1.3 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1362 / $3.9200 | Buy Now |
DISTI #
PG0434.801NLT
|
Avnet Americas | Ind Power Wirewound 800nH 20% 100KHz 35A T/R - Tape and Reel (Alt: PG0434.801NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.7977 / $2.0445 | Buy Now |
DISTI #
673-PG0434.801NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HIGH CURRENT RoHS: Compliant | 104 |
|
$2.0200 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | Flat Coil Inductor, PG0434 SMT Series up to 58A RoHS: Compliant |
674 Partner Stock |
|
$1.7900 / $3.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 95 |
|
$1.3440 / $2.6880 | Buy Now |
DISTI #
000000000002577160
|
Sager | Power Inductors - SMD SMT FLAT COIL HIGH CURRENT Min Qty: 900 | 0 |
|
$1.8600 | Buy Now |
Part Details for PG0434.801NLT
PG0434.801NLT CAD Models
PG0434.801NLT Part Data Attributes
|
PG0434.801NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0434.801NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 5751 | |
Construction | Rectangular | |
DC Resistance | 0.0013 Ω | |
Inductance-Nom (L) | 0.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 14.5 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR | |
Rated Current-Max | 35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |