Part Details for PG0702.302NLT by Pulse Electronics Corporation
Overview of PG0702.302NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG0702.302NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9781
|
Newark | Ind, Pwr, 4040, 3Uh, 12A, Npb/T&r |Pulse PG0702.302NLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.2200 | Buy Now |
DISTI #
PG0702.302NLT-ND
|
DigiKey | FIXED IND 3UH 12.4A 5.9 MOHM SMD Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2090 | Buy Now |
DISTI #
PG0702.302NLT
|
Avnet Americas | Ind Power 3uH 20% 100KHz 12.4A T/R - Tape and Reel (Alt: PG0702.302NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0174 / $1.1571 | Buy Now |
DISTI #
673-PG0702.302NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HIGH CURRENT RoHS: Compliant | 0 |
|
$1.1600 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | PG0702 Round Wire SMT Inductor Series, up to 60 Amps RoHS: Compliant | 0 |
|
$0.9910 / $2.0750 | Buy Now |
DISTI #
000000000002577162
|
Sager | Power Inductors - SMD SMT FLAT COIL HIGH CURRENT Min Qty: 2000 | 0 |
|
$1.0500 | Buy Now |
Part Details for PG0702.302NLT
PG0702.302NLT CAD Models
PG0702.302NLT Part Data Attributes
|
PG0702.302NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0702.302NLT
Pulse Electronics Corporation
General Purpose Inductor, 3uH, 20%, 1 Element, Ferrite-Core, SMD, 4336, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4336 | |
Construction | Flat Coil | |
Core Material | Ferrite | |
DC Resistance | 0.0059 Ω | |
Inductance-Nom (L) | 3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 9.2 mm | |
Packing Method | TR | |
Rated Current-Max | 12.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 6% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |