Part Details for PG0926.113NL by Pulse Electronics Corporation
Overview of PG0926.113NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F2113NLG | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
10061913-113NLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for PG0926.113NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3141-ND
|
DigiKey | FIXED IND 11.5UH 9.5A 12MOHM SMD Min Qty: 80 Lead time: 16 Weeks Container: Tray |
1190 In Stock |
|
$1.5738 / $1.8549 | Buy Now |
DISTI #
673-PG0926.113NL
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$5.2100 / $5.8700 | Order Now |
Part Details for PG0926.113NL
PG0926.113NL CAD Models
PG0926.113NL Part Data Attributes
|
PG0926.113NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0926.113NL
Pulse Electronics Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |