Part Details for PG0926.153NL by Pulse Electronics Corporation
Overview of PG0926.153NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-153NLC | Coilcraft Inc | General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for PG0926.153NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3142-ND
|
DigiKey | FIXED IND 15UH 8A 12.5 MOHM SMD Min Qty: 80 Lead time: 16 Weeks Container: Tray |
1183 In Stock |
|
$1.4988 / $1.7665 | Buy Now |
DISTI #
673-PG0926.153NL
|
Mouser Electronics | Power Inductors - SMD 15uH 8A DCR=12.5mOhms 20% RoHS: Compliant | 0 |
|
$1.4900 / $1.6800 | Order Now |
Part Details for PG0926.153NL
PG0926.153NL CAD Models
PG0926.153NL Part Data Attributes
|
PG0926.153NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0926.153NL
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |