Part Details for PG0926.223NL by Pulse Electronics Corporation
Overview of PG0926.223NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-223NLC | Coilcraft Inc | General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
10127721-223NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for PG0926.223NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3144-ND
|
DigiKey | FIXED IND 22UH 7A 21 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1881 In Stock |
|
$1.4310 / $3.0600 | Buy Now |
DISTI #
673-PG0926.223NL
|
Mouser Electronics | Power Inductors - SMD 22uH 7.5A DCR=21mOhms 20% RoHS: Compliant | 234 |
|
$1.5500 / $3.0800 | Buy Now |
Part Details for PG0926.223NL
PG0926.223NL CAD Models
PG0926.223NL Part Data Attributes
|
PG0926.223NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0926.223NL
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5353 | |
Construction | Rectangular | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.9 mm | |
Package Length | 13.4 mm | |
Package Style | SMT | |
Package Width | 13.4 mm | |
Packing Method | TR | |
Rated Current-Max | 44 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 12% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |