There are no models available for this part yet.
Overview of PG0926.722NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for PG0926.722NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK9804
|
Newark | Ind, Pwr, 5050 Chaser Seri Npb/T&r |Pulse PG0926.722NLT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.8400 | Buy Now | |
DISTI #
PG0926.722NLT-ND
|
DigiKey | FIXED IND 7.2UH 12A 7 MOHM SMD Min Qty: 1200 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6300 | Buy Now | |
DISTI #
PG0926.722NLT
|
Avnet Americas | Ind Power Wirewound 7.2uH 20% 100KHz 12A T/R - Tape and Reel (Alt: PG0926.722NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4191 / $1.6139 | Buy Now | |
DISTI #
673-PG0926.722NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 5050 CHASER SERI NPB RoHS: Compliant | 0 |
|
$1.5400 / $1.6200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4900 | Buy Now | ||
Onlinecomponents.com | PG0926 Round Wire SMT Inductor Series, up to 44 Amps RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now | ||
Bristol Electronics | 600 |
|
RFQ | ||||
Quest Components | 480 |
|
$2.0720 / $3.3600 | Buy Now | |||
DISTI #
000000000003700588
|
Sager | Power Inductors - SMD IND, PWR, 5050 CHASER SERI NPB Min Qty: 1200 | 0 |
|
$1.4600 | Buy Now |
CAD Models for PG0926.722NLT by Pulse Electronics Corporation
Part Data Attributes for PG0926.722NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP, 6353, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Case/Size Code
|
6353
|
DC Resistance
|
0.007 Ω
|
Inductance-Nom (L)
|
7.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
12 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 12 % TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|