PG0936.253NL
Pulse Electronics Corporation
Description: General Purpose Inductor, 25uH, 20%, 1 Element, SMD, 6966, CHIP, 6966, ROHS COMPLIANT

Overview of PG0936.253NL by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PG0936.253NL by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 553-3154-ND
DigiKey FIXED IND 25UH 7A 19.4 MOHM SMD Min Qty: 200 Lead time: 16 Weeks Container: Tray 950
In Stock
  • 200 $2.1498
  • 400 $2.0846
  • 600 $2.0195
  • 1,000 $1.8892
  • 5,000 $1.7329
$1.7329 / $2.1498 Buy Now
DISTI # 673-PG0936.253NL
Mouser Electronics Power Inductors - SMD 25uH 7A DCR=19.4mOhms 20% RoHS: Compliant 625
  • 1 $3.5900
  • 10 $3.0000
  • 80 $2.1400
  • 240 $2.0800
  • 560 $1.9500
  • 1,040 $1.8800
  • 2,560 $1.8200
$1.8200 / $3.5900 Buy Now

CAD Models for PG0936.253NL by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG0936.253NL by Pulse Electronics Corporation

PG0936.253NL
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
CHIP, 6966, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
6966
DC Resistance
0.0194 Ω
Inductance-Nom (L)
25 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. PG0936.253NL
    Pulse Electronics Corporation
    General Purpose Inductor, 25uH, 20%, 1 Element, SMD, 6966, CHIP, 6966, ROHS COMPLIANT
    VS

Related Parts for PG0936.253NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG0936.253NL by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG0936.253NL by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PG0936.253NL would you like to use for your alert(s)?
  • Please alert me when PG0936.253NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG0936.253NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG0936.253NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG0936.253NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG0936.253NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG0936.253NL by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: