Part Details for PG1083.152NLT by Pulse Electronics Corporation
Overview of PG1083.152NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PG1083.152NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9817
|
Newark | Ind, 8080 Pwr, Smt Npb/T&r |Pulse PG1083.152NLT Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.6400 | Buy Now |
DISTI #
PG1083.152NLT-ND
|
DigiKey | FIXED IND 1.5UH 40A 1.4 MOHM SMD Min Qty: 840 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4179 | Buy Now |
DISTI #
PG1083.152NLT
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 40 A, Shielded, 52 A, 21.7mm x 21.5mm x 12.5mm - Tape and Reel (Alt: PG1083.152NLT) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0349 / $2.3142 | Buy Now |
DISTI #
673-PG1083.152NLT
|
Mouser Electronics | Power Inductors - SMD IND, 8080 PWR, SMT NPB RoHS: Compliant | 0 |
|
$2.3200 / $2.4100 | Order Now |
DISTI #
P41:2556_16964866
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH/1.35uH 20% 100KHz Ferrite 40A 0.0014Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Europe - 330 |
|
$1.9030 / $2.2000 | Buy Now |
DISTI #
V79:2366_26388085
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH/1.35uH 20% 100KHz Ferrite 40A 0.0014Ohm DCR T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1623 | Americas - 153 |
|
$1.5850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 120 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | PG1083 Round Wire SMT Inductor Series, up to 70 Amps RoHS: Compliant | 0 |
|
$1.9800 / $4.1500 | Buy Now |
DISTI #
000000000004045568
|
Sager | Power Inductors - SMD 1.5 UH 20% Min Qty: 840 | 0 |
|
$2.1000 | Buy Now |
DISTI #
PG1083.152NLT
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 40 A, Shielded, 52 A, 21.7mm x 21.5mm x 12.5mm - Tape and Reel (Alt: PG1083.152NLT) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PG1083.152NLT
PG1083.152NLT CAD Models
PG1083.152NLT Part Data Attributes
|
PG1083.152NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG1083.152NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 8585 | |
Construction | Chip | |
DC Resistance | 0.0014 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.6 mm | |
Package Length | 21.7 mm | |
Package Style | SMT | |
Package Width | 21.5 mm | |
Packing Method | TR | |
Rated Current-Max | 40 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |