Part Details for PG1083.222NLT by Pulse Electronics Corporation
Overview of PG1083.222NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PG1083.222NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9819
|
Newark | Ind, Pwr, Smt Npb/T&r |Pulse PG1083.222NLT RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.6400 | Buy Now |
DISTI #
PG1083.222NLT-ND
|
DigiKey | FIXED IND 120NH 34A 1.8 MOHM SMD Min Qty: 840 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0109 | Buy Now |
DISTI #
PG1083.222NLT
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 34 A, Shielded, 46 A, 21.7mm x 21.5mm x 12.5mm - Tape and Reel (Alt: PG1083.222NLT) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0349 / $2.3142 | Buy Now |
DISTI #
673-PG1083.222NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, SMT NPB RoHS: Compliant | 0 |
|
$2.3200 / $2.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 120 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | PG1083 Round Wire SMT Inductor Series, up to 70 Amps RoHS: Compliant | 0 |
|
$1.9800 / $4.1500 | Buy Now |
DISTI #
000000000004045570
|
Sager | Power Inductors - SMD 2.2 UH 20% Min Qty: 840 | 0 |
|
$2.1000 | Buy Now |
DISTI #
PG1083.222NLT
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 34 A, Shielded, 46 A, 21.7mm x 21.5mm x 12.5mm - Tape and Reel (Alt: PG1083.222NLT) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PG1083.222NLT
PG1083.222NLT CAD Models
PG1083.222NLT Part Data Attributes
|
PG1083.222NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG1083.222NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 8585 | |
Construction | Chip | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.6 mm | |
Package Length | 21.7 mm | |
Package Style | SMT | |
Package Width | 21.5 mm | |
Packing Method | TR | |
Rated Current-Max | 34 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PG1083.222NLT
This table gives cross-reference parts and alternative options found for PG1083.222NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG1083.222NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG1083.222NL | General Purpose Inductor, | Pulse Electronics Corporation | PG1083.222NLT vs PG1083.222NL |