Part Details for PG1083.253NLT by Pulse Electronics Corporation
Overview of PG1083.253NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PG1083.253NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9820
|
Newark | Ind, 8080Pwr, Smt Npb/T&r |Pulse PG1083.253NLT Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.6400 | Buy Now |
DISTI #
553-PG1083.253NLTCT-ND
|
DigiKey | FIXED IND 24.5UH 11A 15 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51 In Stock |
|
$2.2567 / $4.4300 | Buy Now |
DISTI #
PG1083.253NLT
|
Avnet Americas | Power Inductor (SMD), 24.5 uH, ± 20%, 11 A, Shielded, 14.5 A, 21.7mm x 21.5mm x 12.5mm - Tape and Reel (Alt: PG1083.253NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0349 / $2.3142 | Buy Now |
DISTI #
673-PG1083.253NLT
|
Mouser Electronics | Power Inductors - SMD 21 UH 20% RoHS: Compliant | 0 |
|
$2.2500 / $2.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | PG1083 Round Wire SMT Inductor Series, up to 70 Amps RoHS: Compliant | 0 |
|
$1.9800 / $4.1500 | Buy Now |
DISTI #
PG1083.253NLT
|
TTI | Power Inductors - SMD 21 UH 20% pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 600 In Stock |
|
$2.5000 / $2.6600 | Buy Now |
DISTI #
PG1083.253NLT
|
Avnet Abacus | Power Inductor (SMD), 24.5 uH, � 20%, 11 A, Shielded, 14.5 A, 21.7mm x 21.5mm x 12.5mm - Tape and Reel (Alt: PG1083.253NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PG1083.253NLT
PG1083.253NLT CAD Models
PG1083.253NLT Part Data Attributes
|
PG1083.253NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG1083.253NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 8585 | |
Construction | Chip | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 24.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 21.7 mm | |
Package Style | SMT | |
Package Width | 21.5 mm | |
Packing Method | TR | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |