Part Details for PG11-BP by Mencom Corporation
Overview of PG11-BP by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AIPG1-18E-25.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for PG11-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201928
|
RS | Cable Glands, Blanking Plug for PG11 Cable Glands | Mencom PG11-BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$0.3420 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Blanking Plug for PG11 Cable Glands RoHS: Compliant | 307 Factory Stock |
|
$0.3011 / $0.4423 | Buy Now |
|
Master Electronics | Blanking Plug for PG11 Cable Glands RoHS: Compliant | 307 Factory Stock |
|
$0.3011 / $0.4423 | Buy Now |