Part Details for PG138W by PG Tool Sales Agency
Overview of PG138W by PG Tool Sales Agency
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG138W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PG-138W
|
TME | Miniature drill, 135W, Plug: EU, 10000÷32000rpm, 230VAC, 350pcs. Min Qty: 1 | 2 |
|
$46.5600 / $54.8800 | Buy Now |