PG202_AY_00001
PanJit Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15,

Overview of PG202_AY_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for PG202_AY_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-PG202_AY_00001
Mouser Electronics Rectifiers 200V General Purpose Rectifiers 2A RoHS: Compliant 0
  • 3,000 $0.0630
  • 9,000 $0.0520
  • 24,000 $0.0510
  • 45,000 $0.0420
  • 99,000 $0.0410
$0.0410 / $0.0630 Order Now
NAC 200V,General Purpose Rectifiers,DO-15,2A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
RFQ

CAD Models for PG202_AY_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG202_AY_00001 by PanJit Semiconductor

PG202_AY_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
70 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
1 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PG202_AY_00001
    PanJit Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15,
    VS

Alternate Parts for PG202_AY_00001

This table gives cross-reference parts and alternative options found for PG202_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG202_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PG202_AY_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PanJit Semiconductor PG202_AY_00001 vs PG202_AY_10001
PS202R_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PanJit Semiconductor PG202_AY_00001 vs PS202R_R2_00001
PS202_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PanJit Semiconductor PG202_AY_00001 vs PS202_R2_00001
PS202_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PanJit Semiconductor PG202_AY_00001 vs PS202_B0_10001
PG202_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PanJit Semiconductor PG202_AY_00001 vs PG202_R2_00001
PG202_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PanJit Semiconductor PG202_AY_00001 vs PG202_R2_10001
PG202R_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PanJit Semiconductor PG202_AY_00001 vs PG202R_B0_00001
Part Number Description Manufacturer Compare
PG202R_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PanJit Semiconductor PG202_AY_00001 vs PG202R_B0_00001
PG202_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PanJit Semiconductor PG202_AY_00001 vs PG202_R2_10001
FR203 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, LRC Leshan Radio Co Ltd PG202_AY_00001 vs FR203
BY297-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd PG202_AY_00001 vs BY297-T3
FR203H11 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, Rectron Semiconductor PG202_AY_00001 vs FR203H11
FR203M17 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, Rectron Semiconductor PG202_AY_00001 vs FR203M17
RL203GM11 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, Rectron Semiconductor PG202_AY_00001 vs RL203GM11
T2A20 Rectifier Diode, Taitron Components Inc PG202_AY_00001 vs T2A20
GPP20D-E3 DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-204AC, LEAD FREE, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors PG202_AY_00001 vs GPP20D-E3
BY297P Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-201AD, General Instrument Corp PG202_AY_00001 vs BY297P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG202_AY_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG202_AY_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PG202_AY_00001 would you like to use for your alert(s)?
  • Please alert me when PG202_AY_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG202_AY_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG202_AY_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG202_AY_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG202_AY_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG202_AY_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: