Part Details for PG2110.121HLT by Pulse Electronics Corporation
Overview of PG2110.121HLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PG2110.121HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9846
|
Newark | Power Beads Ind 8.0X5.0X8.0 120Nh/T&r |Pulse PG2110.121HLT Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.6440 | Buy Now |
DISTI #
553-PG2110.121HLTCT-ND
|
DigiKey | IND PWR BEAD 120NH 53A SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.6211 / $1.3500 | Buy Now |
DISTI #
PG2110.121HLT
|
Avnet Americas | Inductor Power Shielded 120nH 15% 100kHz Ferrite 53A SMD T/R - Tape and Reel (Alt: PG2110.121HLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5228 / $0.5945 | Buy Now |
DISTI #
673-PG2110.121HLT
|
Mouser Electronics | Power Inductors - SMD 120nH 53A DCR=.22mOhms RoHS: Compliant | 498 |
|
$0.5980 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5470 | Buy Now |
|
Onlinecomponents.com | SMT Power Inductors - Power Beads - PG2110.XXXHLT Series RoHS: Compliant | 0 |
|
$0.5090 / $1.0660 | Buy Now |
DISTI #
000000000006368676
|
Sager | Power Inductors - SMD 120nH 53A DCR=.22mOhms | 0 |
|
Buy Now |
Part Details for PG2110.121HLT
PG2110.121HLT CAD Models
PG2110.121HLT Part Data Attributes
|
PG2110.121HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG2110.121HLT
Pulse Electronics Corporation
General Purpose Inductor, 0.12uH, 15%, 1 Element, SMD, 3120, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 3120 | |
Construction | Rectangular | |
DC Resistance | 0.00022 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Current-Max | 53 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |