Part Details for PG2290.151HLT by Pulse Electronics Corporation
Overview of PG2290.151HLT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG2290.151HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3423
|
Newark | Power Inductor, 150Nh, Shielded, 115A, Inductance:150Nh, Rms Current (Irms):75A, Inductor Construction:Shielded, Saturation Current (Isat):115A, Product Range:Pg2290.xxxhlt Series, Inductor Case/Package:-, Dc Resistance Max:150Μohmrohs Compliant: Yes |Pulse Electronics PG2290.151HLT Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
61AK3422
|
Newark | Power Inductor, 150Nh, Shielded, 115A, Inductance:150Nh, Rms Current (Irms):75A, Inductor Construction:Shielded, Saturation Current (Isat):115A, Product Range:Pg2290.xxxhlt Series, Inductor Case/Package:-, Dc Resistance Max:150Μohmrohs Compliant: Yes |Pulse Electronics PG2290.151HLT Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9300 | Buy Now |
DISTI #
553-PG2290.151HLTCT-ND
|
DigiKey | INDUCTOR PWR BEAD150NH 115A Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2700 In Stock |
|
$0.6716 / $1.5200 | Buy Now |
DISTI #
673-PG2290.151HLT
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 1078 |
|
$0.6710 / $1.5200 | Buy Now |
Part Details for PG2290.151HLT
PG2290.151HLT CAD Models
PG2290.151HLT Part Data Attributes:
|
PG2290.151HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG2290.151HLT
Pulse Electronics Corporation
General Purpose Inductor, 0.15uH, 10%, 1 Element, SMD, 3930, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3930 | |
Construction | Rectangular | |
DC Resistance | 0.00015 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR | |
Rated Current-Max | 75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |