There are no models available for this part yet.
Overview of PG2W101MND2525 by Elite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PG2W101MND2525 by Elite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PG2W101MND2525
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 450VDC, Ø25x25mm, ±20% Min Qty: 1 | 2205 |
|
$0.9400 / $1.4800 | Buy Now |