Part Details for PG2W101MND2531 by Elite
Overview of PG2W101MND2531 by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG2W101MND2531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PG2W101MND2531
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 450VDC, Ø25x31mm, ±20% Min Qty: 1 | 3511 |
|
$0.9700 / $1.5900 | Buy Now |