Amplifier Circuits
PGA280AIPW
Texas Instruments
Description: Zero Drift, HV Programmable Gain Amplifier 24-TSSOP -40 to 125

Overview of PGA280AIPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Medical Imaging

Price & Stock for PGA280AIPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ0501
Newark Ic, Instrument Amp, 6Mhz, 140Db, Tssop24, No. Of Amplifiers:3 Amplifier, Input Offset Voltage:15Μv, Slew Rate:1V/Μs, Bandwidth:6Mhz, Supply Voltage Range:10V To 38V, Amplifier Case Style:Tssop, No. Of Pins:24Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA280AIPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $9.5600
  • 10 $9.1300
  • 25 $8.8400
  • 50 $8.3900
  • 100 $8.0800
  • 250 $7.7500
  • 500 $7.6200
$7.6200 / $9.5600 Buy Now
DISTI # 296-25143-5-ND
DigiKey IC OPAMP PGA 1 CIRCUIT 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 2818
In Stock
  • 1 $8.1100
  • 10 $7.3240
  • 60 $6.9838
  • 120 $6.0640
  • 300 $5.7914
  • 540 $5.2804
  • 1,020 $4.5991
$4.5991 / $8.1100 Buy Now
DISTI # 595-PGA280AIPW
Mouser Electronics Special Purpose Amplifiers Zero Drift HV Progr. Gain Amp RoHS: Compliant 4377
  • 1 $8.1100
  • 10 $7.3200
  • 25 $6.9800
  • 120 $5.9100
  • 300 $5.6500
  • 540 $4.5900
  • 1,200 $4.5500
$4.5500 / $8.1100 Buy Now
Win Source Electronics IC OPAMP PGA 6MHZ 24TSSOP 58000
  • 12 $4.5220
  • 27 $3.7110
  • 42 $3.5950
  • 58 $3.4790
  • 75 $3.3630
  • 100 $3.0150
$3.0150 / $4.5220 Buy Now

CAD Models for PGA280AIPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PGA280AIPW by Texas Instruments

PGA280AIPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.002 µA
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
15 µV
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.001%
Number of Functions
4
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
1 V/us
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
6000
Voltage Gain-Max
125.8925412
Width
4.4 mm
Want to compare parts?
  1. PGA280AIPW
    Texas Instruments
    Zero Drift, HV Programmable Gain Amplifier 24-TSSOP -40 to 125
    VS

Alternate Parts for PGA280AIPW

This table gives cross-reference parts and alternative options found for PGA280AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA280AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PGA280AIPWR Zero Drift, HV Programmable Gain Amplifier 24-TSSOP -40 to 125 Texas Instruments PGA280AIPW vs PGA280AIPWR
Part Number Description Manufacturer Compare
PGA280AIPWR Zero Drift, HV Programmable Gain Amplifier 24-TSSOP -40 to 125 Texas Instruments PGA280AIPW vs PGA280AIPWR

Related Parts for PGA280AIPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGA280AIPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGA280AIPW by Texas Instruments

  • Please alert me when PGA280AIPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PGA280AIPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGA280AIPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PGA280AIPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGA280AIPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGA280AIPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: