-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero Drift, HV Programmable Gain Amplifier 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 24000 |
|
RFQ | |
DISTI #
C1S746202395877
|
Chip1Stop | Programmable Gain Instrumentation Amplifier 24-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 2000 |
|
$3.6280 | Buy Now |
DISTI #
C1S746203962357
|
Chip1Stop | Programmable Gain Instrumentation Amplifier 24-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 1503 |
|
$3.6640 / $6.6700 | Buy Now |
|
LCSC | TSSOP-24 Special Purpose Amplifiers ROHS | 10 |
|
$3.2038 / $4.8026 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1000 |
|
$3.5100 / $4.3900 | Buy Now |
|
Win Source Electronics | INST Amp Quad ±18V/36V 24-Pin TSSOP T/R / IC OPAMP PGA 6MHZ 24TSSOP | 6000 |
|
$2.9210 / $4.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA280AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA280AIPWR
Texas Instruments
Zero Drift, HV Programmable Gain Amplifier 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Max | 125.8925412 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PGA280AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA280AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA280AIPW | Zero Drift, HV Programmable Gain Amplifier 24-TSSOP -40 to 125 | Texas Instruments | PGA280AIPWR vs PGA280AIPW |