-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-Drift, High Voltage Programmable Gain Amplifier 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36433-5-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1622 In Stock |
|
$3.8891 / $7.1200 | Buy Now |
DISTI #
595-PGA281AIPW
|
Mouser Electronics | Instrumentation Amplifiers Zero-Drift,High Vltg Program Gain Amp RoHS: Compliant | 1740 |
|
$4.0300 / $7.1200 | Buy Now |
DISTI #
J56:1989_07160000
|
Arrow Electronics | INST Amp Single R-R O/P ±2.75V/5.5V 16-Pin TSSOP Tube Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Date Code: 2324 | Europe - 90 |
|
$3.6200 / $4.8970 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/A°/Zero-Drift, High Voltage Programmable Gain Amplifier | 34185 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP PGA 1 CIRCUIT 16TSSOP | 6910 |
|
RFQ | |
|
Perfect Parts Corporation | 4805 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP PGA 1 CIRCUIT 16TSSOP | 66666 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA281AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA281AIPW
Texas Instruments
Zero-Drift, High Voltage Programmable Gain Amplifier 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Max | 125.8925412 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PGA281AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA281AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA281AIPWR | Zero-Drift, High Voltage Programmable Gain Amplifier 16-TSSOP -40 to 125 | Texas Instruments | PGA281AIPW vs PGA281AIPWR |