-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-Drift, High Voltage Programmable Gain Amplifier 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40483-1-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
595-PGA281AIPWR
|
Mouser Electronics | Instrumentation Amplifiers Zero-Drift,High Vltg Program Gain Amp RoHS: Compliant | 4107 |
|
$3.1500 / $6.2800 | Buy Now |
DISTI #
V72:2272_07314434
|
Arrow Electronics | INST Amp Single R-R O/P ±2.75V/5.5V 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2344 Container: Cut Strips | Americas - 1490 |
|
$3.0140 / $6.2000 | Buy Now |
DISTI #
77692929
|
Verical | INST Amp Single R-R O/P ±2.75V/5.5V 16-Pin TSSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 1490 |
|
$3.0140 / $6.2000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP PGA 6MHZ RRO 16TSSOP | 1217 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP PGA 6MHZ RRO 16TSSOP | 11000 |
|
RFQ | |
|
Chips Pulse Industry Limited | Programmable Gain 1 10V ~ 36V ±, 5V ~ 18V 2.4mA 6MHz 1 V/us TSSOP-16 Precision OpAmps RoHS Purchase Online, Ship Immediately | 18 |
|
$2.8345 / $3.3566 | Buy Now |
|
LCSC | 6MHz Single TSSOP-16 Precision OpAmps ROHS | 15 |
|
$3.1494 / $4.6503 | Buy Now |
|
Perfect Parts Corporation | 224 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP PGA 6MHZ RRO 16TSSOP | 66600 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA281AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA281AIPWR
Texas Instruments
Zero-Drift, High Voltage Programmable Gain Amplifier 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Max | 125.8925412 | |
Width | 4.4 mm |