-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4704
|
Newark | Signal Processor, 12Bit, 28V, Tssop-16, Ic Function:Ultrasonic Signal Processor & Transducer Driver, Supply Voltage Min:6V, Supply Voltage Max:28V, Ic Package Type:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS PGA460TPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0200 / $7.3900 | Buy Now |
DISTI #
296-46921-ND
|
DigiKey | ULTRASONIC SIGNAL PROCESSOR AND Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3152 In Stock |
|
$3.0493 / $6.0800 | Buy Now |
DISTI #
595-PGA460TPW
|
Mouser Electronics | Analog Front End - AFE Ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105 RoHS: Compliant | 353 |
|
$3.0400 / $6.0700 | Buy Now |
|
Ameya Holding Limited | 293694 |
|
RFQ | ||
DISTI #
3008487
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9182 / $7.0990 | Buy Now |
DISTI #
3008487
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8836 / $6.6955 | Buy Now |
|
Win Source Electronics | ULTRASONIC SIGNAL PROCESSOR AND | 49157 |
|
$3.9570 / $5.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA460TPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA460TPW
Texas Instruments
Ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 6V-15V FOR TRANSFORMER TOPOLOGY | |
Bus Compatibility | SPI; UART; USART | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for PGA460TPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA460TPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA460TPWRQ1 | Automotive ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105 | Texas Instruments | PGA460TPW vs PGA460TPWRQ1 |