-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45512-1-ND
|
DigiKey | IC ULTRASONIC SENSOR 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7334 In Stock |
|
$2.7954 / $5.5700 | Buy Now |
DISTI #
595-PGA460TPWRQ1
|
Mouser Electronics | Analog Front End - AFE Automotive ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105 RoHS: Compliant | 9074 |
|
$2.7800 / $5.5100 | Buy Now |
|
Ameya Holding Limited | IC ULTRASONIC SENSOR 16-TSSOP | 2035 |
|
RFQ | |
|
Chip1Cloud | IC ULTRASONIC SENSOR 16-TSSOP / Automotive Ultrasonic Signal Processor and Transducer Driver | 12000 |
|
RFQ | |
|
LCSC | TSSOP-16 ADC/DAC - Specialized ROHS | 1 |
|
$2.9404 / $4.7424 | Buy Now |
|
Perfect Parts Corporation | 4480 |
|
RFQ | ||
|
Win Source Electronics | IC ULTRASONIC SENSOR 16-TSSOP | 30000 |
|
$6.7830 / $10.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA460TPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA460TPWRQ1
Texas Instruments
Automotive ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-04 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 6V-15V FOR TRANSFORMER TOPOLOGY | |
Bus Compatibility | SPI; UART; USART | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |