-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PGB1010402KR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0813
|
Newark | Esd Diode, 12V, 0402, Clamping Voltage Vc Max:250V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:12Vdc, Power Dissipation Pd:-, Product Range:Pulse-Guard Pgb1 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse PGB1010402KR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9776 |
|
$0.2110 / $0.7640 | Buy Now |
DISTI #
32M3219
|
Newark | Esd Diode, 12V, 0402, Clamping Voltage Vc Max:250V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:12Vdc, Power Dissipation Pd:-, Product Range:Pulse-Guard Pgb1 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse PGB1010402KR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 | Buy Now |
DISTI #
70519204
|
RS | ESD Suppressor, Power Line Filter, 12 VDC, Solder Pad Terminals, PGB1 Series | Littelfuse PGB1010402KR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1880 |
|
$0.5100 / $0.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 10000 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 9706 |
|
RFQ | ||
DISTI #
PGB1010402KR
|
TME | Arrester: PulseGuard, SMD, 0402, 250V, Uoper max: 12VDC Min Qty: 1 | 6906 |
|
$0.2620 / $0.5930 | Buy Now |
|
ComSIT USA | SURFACE MOUNT POLYMERIC ESD PULSEGUARD SUPPRESSOR Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-PGB1010402KR
|
Sensible Micro Corporation | 250V Bidirectional 12V 0402 Esd Protection Devices Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ | 16800 |
|
$0.1346 / $0.1458 | RFQ |
DISTI #
C1S425200205905
|
Chip1Stop | ESD Suppressor Polymer Bi-Dir 12V 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1252 |
|
$0.1600 / $0.4420 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2854 |
|
$0.2070 / $0.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGB1010402KR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PGB1010402KR
Littelfuse Inc
Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA-LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PGB1010402KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGB1010402KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGB1010402WR | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PGB1010402KR vs PGB1010402WR |
PGB1010402MR | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PGB1010402KR vs PGB1010402MR |