Part Details for PGFS-43105 by Sensata Circuit Breakers
Overview of PGFS-43105 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51743-10500000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5 P Vertical Receptacle. | |
74443-105CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 8.6mm s/o, Left Push Rod Eject, 8mm Card Travel | |
51743-10500000ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5 P Vertical Receptacle. |
Price & Stock for PGFS-43105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001700112
|
Sager | Sensata Technologies | 0 |
|
Buy Now |