Part Details for PGH-45L-30V/150 by Omega Engineering
Overview of PGH-45L-30V/150 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGH-45L-30V/150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8081
|
Newark | Pressure Gauge, 30Vac & 150Psi |Omega PGH-45L-30V/150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.4000 | Buy Now |
DISTI #
PGH-45L-30V/150
|
Avnet Americas | 4.5" DIAL, -15 TO 60 PSI, COMPOUND GAUGE, BOTTOM MOUNTING, SILICONE OIL FILL - Bulk (Alt: PGH-45L-30V/150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$315.5587 / $359.9341 | Buy Now |
DISTI #
PGH-45L-30V/150
|
Avnet Americas | 4.5" DIAL, -15 TO 60 PSI, COMPOUND GAUGE, BOTTOM MOUNTING, SILICONE OIL FILL - Bulk (Alt: PGH-45L-30V/150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$315.5587 / $359.9341 | Buy Now |