Part Details for PGL6215.121HLT by Pulse Electronics Corporation
Overview of PGL6215.121HLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGL6215.121HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9706
|
Newark | Ind, bead,12.0X6.0X12.0 Max, 120Nh/T&r |Pulse PGL6215.121HLT Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $0.9340 | Buy Now |
DISTI #
553-PGL6215.121HLTCT-ND
|
DigiKey | IND BEAD 12.0X6.0X12.0 MAX 120NH Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7701 / $1.7900 | Buy Now |
DISTI #
PGL6215.121HLT
|
Avnet Americas | Inductor Power Bead Shielded Wirewound 117nH 15% 100kHz 77A SMD T/R - Tape and Reel (Alt: PGL6215.121HLT) RoHS: Compliant Min Qty: 2240 Package Multiple: 320 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7778 / $0.8845 | Buy Now |
DISTI #
673-PGL6215.121HLT
|
Mouser Electronics | Power Inductors - SMD TLVR 117nH 77A 0.125mOhm RoHS: Compliant | 2234 |
|
$0.7910 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2240 Package Multiple: 320 Container: Reel | 0Reel |
|
$0.8140 | Buy Now |
|
Onlinecomponents.com | Power Beads - PGL6215.XXXHLT Series RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
DISTI #
PGL6215.121HLT
|
Avnet Americas | Inductor Power Bead Shielded Wirewound 117nH 15% 100kHz 77A SMD T/R - Tape and Reel (Alt: PGL6215.121HLT) RoHS: Compliant Min Qty: 2240 Package Multiple: 320 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7778 / $0.8845 | Buy Now |
DISTI #
000000000006368687
|
Sager | Power Inductors - SMD TLVR 117nH 77A 0.125mOhm | 0 |
|
Buy Now |
Part Details for PGL6215.121HLT
PGL6215.121HLT CAD Models
PGL6215.121HLT Part Data Attributes:
|
PGL6215.121HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PGL6215.121HLT
Pulse Electronics Corporation
General Purpose Inductor, 0.117uH, 15%, 2 Element, SMD, 4724, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4724 | |
Construction | Rectangular | |
DC Resistance | 0.00045 Ω | |
Inductance-Nom (L) | 0.117 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR | |
Rated Current-Max | 77 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: +10/-20% | |
Surface Mount | YES | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |