Part Details for PGL6477.141HLT by Pulse Electronics Corporation
Overview of PGL6477.141HLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PGL6477.141HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PGL6477.141HLTCT-ND
|
DigiKey | INDUCTOR PWR BEAD 138NH 22A SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.4040 / $0.9700 | Buy Now |
DISTI #
673-PGL6477.141HLT
|
Mouser Electronics | Power Inductors - SMD TLVR 140nH 22A 0.4mOhm RoHS: Compliant | 1597 |
|
$0.4040 / $0.9700 | Buy Now |
Part Details for PGL6477.141HLT
PGL6477.141HLT CAD Models
PGL6477.141HLT Part Data Attributes
|
PGL6477.141HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PGL6477.141HLT
Pulse Electronics Corporation
General Purpose Inductor, 0.14uH, 15%, 1 Element, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.0004 Ω | |
Inductance-Nom (L) | 0.14 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR | |
Rated Current-Max | 22 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 12% | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |