Part Details for PGL6478.141HLT by Pulse Electronics Corporation
Overview of PGL6478.141HLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGL6478.141HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7566
|
Newark | Power Inductor, 140Nh, Shielded, 51A, Inductance:140Nh, Rms Current (Irms):37A, Inductor Construction:Shielded, Saturation Current (Isat):51A, Product Range:Pgl6478.xxxhl Series, Dc Resistance Max:450Μohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Pulse Electronics PGL6478.141HLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
52AK7579
|
Newark | Power Inductor, 140Nh, Shielded, 51A, Inductance:140Nh, Rms Current (Irms):37A, Inductor Construction:Shielded, Saturation Current (Isat):51A, Product Range:Pgl6478.xxxhl Series, Dc Resistance Max:450Μohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Pulse Electronics PGL6478.141HLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6860 | Buy Now |
DISTI #
553-PGL6478.141HLTCT-ND
|
DigiKey | INDUCTOR PWR BEAD 132NH 37A SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.4419 / $1.0600 | Buy Now |
DISTI #
673-PGL6478.141HLT
|
Mouser Electronics | Power Inductors - SMD TLVR 140nH 37A 0.45mOhm RoHS: Compliant | 1989 |
|
$0.4410 / $1.0600 | Buy Now |
Part Details for PGL6478.141HLT
PGL6478.141HLT CAD Models
PGL6478.141HLT Part Data Attributes
|
PGL6478.141HLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PGL6478.141HLT
Pulse Electronics Corporation
General Purpose Inductor, 0.14uH, 15%, 1 Element, SMD, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
DC Resistance | 0.00045 Ω | |
Inductance-Nom (L) | 0.14 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.3 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR | |
Rated Current-Max | 37 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |