Part Details for PGNP1-S12-D5-S by Bel Fuse
Overview of PGNP1-S12-D5-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGNP1-S12-D5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PGNP1-S12-D5-S
|
Avnet Americas | DC-DC ISOLATED, 1 W, 10.8~13.2 VDC INPUT, ?5 VDC, ?100 MA, SINGLE UNREGULATED, SIP - Rail/Tube (Alt: PGNP1-S12-D5-S) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$6.0760 / $7.5950 | Buy Now |