Part Details for PGR3-1/2A by Essentra Components
Overview of PGR3-1/2A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGR3-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PGR3-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories RAISED FLANGE DISC ADHESIVE:HDPE BLACK RoHS: Compliant | 0 |
|
$2.8300 / $5.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.7800 | Buy Now |
DISTI #
RICPGR3-1/2A
|
Heilind Electronics | RAISED FLANGE DISC ADHESIVE:HD | Americas - 237 in Stock |
|
$3.2004 / $3.4671 | Buy Now |
|
Onlinecomponents.com | Adhesive-Raised Face Flange Protector - PE Black - Outside Diameter 139.7 mm (5.500 in) - ANSI 3-1/2 RoHS: Compliant | 0 |
|
$2.6600 / $3.3100 | Buy Now |
DISTI #
RICPGR3-1/2A
|
Interstate Connecting Components | RAISED FLANGE DISC ADHESIVE:HD | 79 |
|
$3.2004 / $3.4671 | Buy Now |
DISTI #
RICPGR3-1/2A
|
DB Roberts | RAISED FLANGE DISC ADHESIVE:HD | 0 |
|
RFQ |