There are no models available for this part yet.
Overview of PGR6016PT_T0_00301 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8300301JA | Analog Devices | IC - 12-BIT D/A CONVERTER | |
RJE7318800301 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Low Profile, Shield With EMI Tabs, Without LEDs | |
95200-301LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Off Set Legs 3.17mm (0.125in), Selected Loaded, 20 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for PGR6016PT_T0_00301 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-PGR6016PTT000301
|
Mouser Electronics | Rectifiers Standard reverse recovery power diode RoHS: Compliant | 1500 |
|
$0.9870 / $2.2700 | Buy Now |