Part Details for PGSA-1013A (ALTERNATE: 70208614) by Essentra Components
Overview of PGSA-1013A (ALTERNATE: 70208614) by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for PGSA-1013A (ALTERNATE: 70208614)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70927258
|
RS | Bushing, 0.38 in. (Max.), Nylon 6/6, 0.61 in., 0.21 in., Black | Essentra Components PGSA-1013A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1900 |
|
$0.1610 / $0.1920 | Buy Now |
DISTI #
70971503
|
RS | Bushing, 0.38 in. (Max.), Nylon 6/6, 0.61 in., 0.21 in., Black | Essentra Components PGSA-1013A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 450 |
|
$0.1320 / $0.1440 | Buy Now |