Part Details for PGT-60B-15 by Omega Engineering
Overview of PGT-60B-15 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGT-60B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8579
|
Newark | Pressure Gauge, 15Psi, 6" Dial, 1/2"mnpt, Thread Size - Metric:-, Operating Pressure Max:15Psi, Operating Temperature Min:-, Operating Temperature Max:66°C, Product Range:Pgt Series Rohs Compliant: Na |Omega PGT-60B-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$897.0400 | Buy Now |
DISTI #
PGT-60B-15
|
Avnet Americas | 6" DIAL, 0 TO 15 PSI, GAUGE, REAR CONNECTION - Bulk (Alt: PGT-60B-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$897.0425 | Buy Now |