PGT-60L-30V/150 by: Omega Engineering

Part Details for PGT-60L-30V/150 by Omega Engineering

Overview of PGT-60L-30V/150 by Omega Engineering

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4638-1ACPZ-R7 Analog Devices 30V AutoZero Amplifier
ADA4638-1ACPZ-RL Analog Devices 30V AutoZero Amplifier
ADA4638-1ARZ Analog Devices 30V AutoZero Amplifier

Price & Stock for PGT-60L-30V/150

Part # Distributor Description Stock Price Buy
DISTI # 55AH8623
Newark Pressure Gauge, 30Vac & 150Psi |Omega PGT-60L-30V/150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $897.0400
$897.0400 Buy Now
DISTI # PGT-60L-30V/150
Avnet Americas 6" DIAL, -15 TO 60 PSI, COMPOUND GAUGE, BOTTOM MOUNTING - Bulk (Alt: PGT-60L-30V/150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $897.0425
$897.0425 Buy Now

Part Details for PGT-60L-30V/150

PGT-60L-30V/150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGT-60L-30V/150 by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGT-60L-30V/150 by Omega Engineering

Select Manufacturer
Which Manufacturer of PGT-60L-30V/150 would you like to use for your alert(s)?
  • Please alert me when PGT-60L-30V/150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PGT-60L-30V/150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGT-60L-30V/150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PGT-60L-30V/150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGT-60L-30V/150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGT-60L-30V/150 by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: