Part Details for PGT6465NL by Pulse Electronics Corporation
Overview of PGT6465NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGT6465NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9717
|
Newark | Xfmr Flyback Efd15 Sm 8 Pin Npb/T&r |Pulse PGT6465NL RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 / $2.9700 | Buy Now |
DISTI #
PGT6465NL
|
Avnet Americas | RF Transformer 1:1:1 650mOhm 133kHz 10-Pin SMD - Tape and Reel (Alt: PGT6465NL) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Reel | 0 |
|
$2.2950 / $2.6100 | Buy Now |
DISTI #
673-PGT6465NL
|
Mouser Electronics | Power Transformers XFMR FLYBACK EFD15 SM 8 PIN NPB RoHS: Compliant | 0 |
|
$2.6900 / $2.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | EFD15 flyback transformer RoHS: Compliant | 0 |
|
$2.2300 / $4.6800 | Buy Now |
DISTI #
000000000006368696
|
Sager | Power Transformers XFMR FLYBACK EFD15 SM 8 PIN NPB | 0 |
|
Buy Now |
Part Details for PGT6465NL
PGT6465NL CAD Models
PGT6465NL Part Data Attributes
|
PGT6465NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PGT6465NL
Pulse Electronics Corporation
SMPS Transformer, 12.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 11 mm | |
Input Voltage-Max | 820 V | |
Input Voltage-Min | 70 V | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 133 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 13 V | |
Power Rating | 12.5 W | |
Primary Inductance | 205 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16.3 mm |