PGT6465NLT
Pulse Electronics Corporation
Description: SMPS Transformer, 12.5W,

Overview of PGT6465NLT by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PGT6465NLT by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13AM6477
Newark Flyback Transformer, Smt, 0.1A Rohs Compliant: Yes |Pulse Electronics PGT6465NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $4.0200
  • 10 $3.7800
  • 25 $3.5600
  • 50 $3.2600
  • 100 $2.9400
  • 250 $2.5600
$2.5600 / $4.0200 Buy Now
DISTI # 553-PGT6465NLTCT-ND
DigiKey XFMR FLYBACK 205UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 148
In Stock
  • 1 $4.6900
  • 10 $3.7980
  • 25 $3.0704
  • 50 $2.8764
  • 750 $2.0000
$2.0000 / $4.6900 Buy Now
DISTI # 673-PGT6465NLT
Mouser Electronics Power Transformers 4kV 10uH 100mA DCR=650mOhms RoHS: Compliant 877
  • 1 $4.1100
  • 10 $2.8800
  • 100 $2.4100
  • 150 $2.0400
  • 900 $1.9500
  • 2,400 $1.9100
$1.9100 / $4.1100 Buy Now

CAD Models for PGT6465NLT by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PGT6465NLT by Pulse Electronics Corporation

PGT6465NLT
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
Additional Feature
HEIGHT DIM INCLUDE TERMINAL ALSO
Height
11 mm
Input Voltage-Max
820 V
Input Voltage-Min
70 V
Length
16.5 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
1
Number of Secondary Winding
2
Operating Frequency-Max
133 kHz
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
5 V
Output Voltage 2
13 V
Packing Method
TR
Power Rating
12.5 W
Primary Inductance
205 µH
Surface Mount
YES
Transformer Type
SMPS TRANSFORMER
Width
16.3 mm
Want to compare parts?
  1. PGT6465NLT
    Pulse Electronics Corporation
    SMPS Transformer, 12.5W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGT6465NLT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGT6465NLT by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PGT6465NLT would you like to use for your alert(s)?
  • Please alert me when PGT6465NLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PGT6465NLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGT6465NLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PGT6465NLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGT6465NLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGT6465NLT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: