Part Details for PGT6466NLT by Pulse Electronics Corporation
Overview of PGT6466NLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGT6466NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6478
|
Newark | Flyback Transformer, Smt, 0.45A Rohs Compliant: Yes |Pulse Electronics PGT6466NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6600 / $4.1800 | Buy Now |
DISTI #
553-PGT6466NLTCT-ND
|
DigiKey | XFMR FLYBACK 1.8UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
148 In Stock |
|
$1.8750 / $4.3900 | Buy Now |
DISTI #
673-PGT6466NLT
|
Mouser Electronics | Power Transformers 3kV .2uH 50mA DCR=150mOhms RoHS: Compliant | 769 |
|
$2.1300 / $4.0600 | Buy Now |
Part Details for PGT6466NLT
PGT6466NLT CAD Models
PGT6466NLT Part Data Attributes
|
PGT6466NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PGT6466NLT
Pulse Electronics Corporation
SMPS Transformer, 12.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 11 mm | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 15 V | |
Packing Method | TR | |
Power Rating | 12.5 W | |
Primary Inductance | 1.8 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16.3 mm |