Part Details for PH-MVS-4355 by Adam Technologies Inc
Overview of PH-MVS-4355 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH-MVS-4355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH-MVS-4355-ND
|
DigiKey | CONTACT SPRING LOADED SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: - |
79 In Stock |
|
$0.8843 / $1.7100 | Buy Now |
DISTI #
737-PH-MVS-4355
|
Mouser Electronics | Circuit Board Hardware - PCB CONTACT SPRING LOADED SLDR CUP RoHS: Compliant | 0 |
|
$0.8590 / $0.8840 | Order Now |
DISTI #
V99:2348_17697418
|
Arrow Electronics | Conn Pogo Pin Connector M 1 POS Solder Cup ST Top Entry Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1841 | Americas - 4016 |
|
$0.0409 / $0.1615 | Buy Now |
DISTI #
74896675
|
RS | Contact, Spring loaded, solder cup, DIP, pin, straight, 5.5mm initial height | Adam Tech PH-MVS-4355 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8940 | Buy Now |
|
Onlinecomponents.com | Contact Spring Loaded Solder Cup - Bag RoHS: Compliant | 0 |
|
$0.7760 / $1.6260 | Buy Now |
DISTI #
31084872
|
Verical | Conn Pogo Pin Connector M 1 POS Solder Cup ST Top Entry Cable Mount Min Qty: 37 Package Multiple: 1 Date Code: 1841 | Americas - 4016 |
|
$0.1615 | Buy Now |