Part Details for PH-MVS-4360 by Adam Technologies Inc
Overview of PH-MVS-4360 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-3BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 1600 | |
EV-ADF4360-2EB1Z | Analog Devices | Evaluation Board I.C. | |
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for PH-MVS-4360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH-MVS-4360-ND
|
DigiKey | CONTACT SPRING LOADED SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
463 In Stock |
|
$1.3210 / $3.1200 | Buy Now |
DISTI #
737-PH-MVS-4360
|
Mouser Electronics | Circuit Board Hardware - PCB CONTACT SPRING LOADED SLDR CUP RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
74896674
|
RS | Contact, Spring loaded, solder cup, DIP, pin, straight, 6.0mm initial height | Adam Tech PH-MVS-4360 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | Contact Spring Loaded Solder Cup - Bag RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
DISTI #
C1S105400055783
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 8 |
|
$0.0954 | Buy Now |