Part Details for PH-MVS-5375 by Adam Technologies Inc
Overview of PH-MVS-5375 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV | |
AD9122-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EB | |
AD9148-M5375-EBZ | Analog Devices | 16 Bit Quad DAC |
Price & Stock for PH-MVS-5375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH-MVS-5375-ND
|
DigiKey | CONTACT SPRING LOADED SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
362 In Stock |
|
$0.9972 / $2.3700 | Buy Now |
DISTI #
737-PH-MVS-5375
|
Mouser Electronics | Circuit Board Hardware - PCB CONTACT SPRING LOADED SLDR CUP RoHS: Compliant | 0 |
|
$0.9710 / $0.9970 | Order Now |
DISTI #
74896671
|
RS | Contact, Spring loaded, solder cup, DIP, pin, straight, 7.5mm initial height | Adam Tech PH-MVS-5375 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Contact Spring Loaded Solder Cup - Bag RoHS: Compliant | 0 |
|
$0.9360 / $1.2150 | Buy Now |
Part Details for PH-MVS-5375
PH-MVS-5375 CAD Models
PH-MVS-5375 Part Data Attributes
|
PH-MVS-5375
Adam Technologies Inc
Buy Now
|
Compare Parts:
PH-MVS-5375
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |