Part Details for PH02-10,16-K by Altech Corporation
Overview of PH02-10,16-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH02-10,16-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH02-10,16-K-ND
|
DigiKey | PCB HORIZHDRSCREW FLANGE 1016PS Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9998 | Buy Now |
DISTI #
845-PH021016K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 10.16mm, 2 Pole | 0 |
|
$1.6000 / $1.8000 | Order Now |
DISTI #
71977740
|
RS | Pluggable PCB Block, Horizontal Header,10.16mm PS, Screw Flange,2P,11A,300V, Green | Altech Corp PH02-10,16-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.2700 | Buy Now |
DISTI #
10121025
|
TestEquity LLC | Altech PH02-10,16-K PCB Horiz.Hdr,Screw flange 10.16PS, 2 Pole, 12A, 300V | 0 |
|
$1.9100 | Buy Now |
Part Details for PH02-10,16-K
PH02-10,16-K CAD Models
PH02-10,16-K Part Data Attributes
|
PH02-10,16-K
Altech Corporation
Buy Now
|
Compare Parts:
PH02-10,16-K
Altech Corporation
|
Samacsys Manufacturer | Altech |