Part Details for PH04-3,81 by Altech Corporation
Overview of PH04-3,81 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH04-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH04-3,81-ND
|
DigiKey | PCB HEADER 4P 381MM HORIZONTAL 1 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8636 | Buy Now |
DISTI #
845-PH04381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.81mm, 4 Pole | 0 |
|
$0.6580 / $1.4600 | Order Now |
DISTI #
71977763
|
RS | Pluggable PCB Block, Horizontal Header,3.81mm PS, Open End,4P,11A,300V, Green | Altech Corp PH04-3,81 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 / $0.5960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4977 / $0.7483 | Buy Now |
DISTI #
10118059
|
TestEquity LLC | Altech PH04-3,81 PCB Header, 4 Pole, 3.81mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$0.7300 | Buy Now |