Part Details for PH0802CNL by Pulse Electronics Corporation
Overview of PH0802CNL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PH0802CNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3665-ND
|
DigiKey | XFMR DC/DC CONV SMD Min Qty: 360 Lead time: 13 Weeks Container: Tray |
350 In Stock |
|
$6.4654 | Buy Now |
DISTI #
PH0802CNL
|
Avnet Americas | XFMR ER19 PLANAR 4:5:2:2 SMT - Bulk (Alt: PH0802CNL) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_16714078
|
Arrow Electronics | Switching Transformer 4T:5T:1T:1T:1T:1T 0.0085Ohm/0.0125Ohm Prim. DCR 0.007Ohm Sec. DCR 160W 11 Terminal Screw Terminal SMD Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1647 | Americas - 178 |
|
$0.4775 | Buy Now |
DISTI #
25900441
|
Verical | Switching Transformer 4T:5T:1T:1T:1T:1T 0.0085Ohm/0.0125Ohm Prim. DCR 0.007Ohm Sec. DCR 160W 11 Terminal Screw Terminal SMD Min Qty: 12 Package Multiple: 1 Date Code: 1647 | Americas - 178 |
|
$0.4775 | Buy Now |
DISTI #
PH0802CNL
|
Avnet Americas | XFMR ER19 PLANAR 4:5:2:2 SMT - Bulk (Alt: PH0802CNL) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005578323
|
Sager | Power Transformers PH08XXCNL 194uH 8.5mOhms 1500V | 0 |
|
Buy Now |
Part Details for PH0802CNL
PH0802CNL CAD Models
PH0802CNL Part Data Attributes:
|
PH0802CNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH0802CNL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | |
Height | 10.1 mm | |
Length | 24.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Power Rating | 160 W | |
Primary Inductance | 194 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.59 mm |