Part Details for PH0808CNL by Pulse Electronics Corporation
Overview of PH0808CNL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PH0808CNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3671-ND
|
DigiKey | XFMR DC/DC CONV SMD Lead time: 13 Weeks Container: Tray |
171 In Stock |
|
Buy Now | |
DISTI #
PH0808CNL
|
Avnet Americas | XFMR ER19 PLANAR 5:5:1:1 SMT - Bulk (Alt: PH0808CNL) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-PH0808CNL
|
Mouser Electronics | Power Transformers PH08XXCNL 240uH 12.5mOhms RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71255590
|
Verical | Switching Transformer 5T:5T:1T:1T 0.0125Ohm/0.0125Ohm Prim. DCR 0.001Ohm/0.001Ohm Sec. DCR 160W 11 Terminal Screw Terminal SMD Min Qty: 60 Package Multiple: 30 | Americas - 3660 |
|
$3.8100 | Buy Now |
DISTI #
PH0808CNL
|
Avnet Americas | XFMR ER19 PLANAR 5:5:1:1 SMT - Bulk (Alt: PH0808CNL) RoHS: Compliant Min Qty: 280 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005578329
|
Sager | Power Transformers PH08XXCNL 240uH 12.5mOhms | 0 |
|
Buy Now | |
DISTI #
PH0808CNL
|
Avnet Asia | XFMR ER19 PLANAR 5:5:1:1 SMT (Alt: PH0808CNL) RoHS: Compliant Min Qty: 570 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PH0808CNL
PH0808CNL CAD Models
PH0808CNL Part Data Attributes:
|
PH0808CNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH0808CNL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | |
Height | 10.1 mm | |
Length | 24.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Power Rating | 160 W | |
Primary Inductance | 228 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.59 mm |