There are no models available for this part yet.
Overview of PH0814CNLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for PH0814CNLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK9861
|
Newark | Transformer, er19 Planar, 5 Npb/T&r |Pulse PH0814CNLT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8200 / $6.8200 | Buy Now | |
DISTI #
PH0814CNLT-ND
|
DigiKey | XFMR DC/DC CONV SMD Min Qty: 300 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7887 | Buy Now | |
DISTI #
PH0814CNLT
|
Avnet Americas | Xfmr, ER19 Planar, 5:6:2:1, SMT - Tape and Reel (Alt: PH0814CNLT) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.0779 / $6.9121 | Buy Now | |
DISTI #
673-PH0814CNLT
|
Mouser Electronics | Power Transformers TRANSFORMER,ER19 PLANAR, 5 NPB RoHS: Compliant | 0 |
|
$6.6500 / $6.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$5.9600 | Buy Now | ||
Onlinecomponents.com | PH08XX series SMT Flat Coil Planar Transformer up to 160W RoHS: Compliant | 0 |
|
$5.9200 / $12.3900 | Buy Now | ||
DISTI #
000000000005708851
|
Sager | Power Transformers TRANSFORMER,ER19 PLANAR, 5 NPB Min Qty: 300 | 0 |
|
$6.2700 | Buy Now |
CAD Models for PH0814CNLT by Pulse Electronics Corporation
Part Data Attributes for PH0814CNLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO
|
Height
|
10.1 mm
|
Length
|
24.65 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
3
|
Number of Secondary Winding
|
2
|
Operating Frequency-Max
|
700 kHz
|
Operating Frequency-Min
|
200 kHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Power Rating
|
160 W
|
Primary Inductance
|
290 µH
|
Surface Mount
|
YES
|
Transformer Type
|
SMPS TRANSFORMER
|
Width
|
21.59 mm
|