Part Details for PH10-10R-E by Panduit Corp
Overview of PH10-10R-E by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0102LB | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0102LD | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for PH10-10R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4502
|
Newark | Ring Term, Heat Shrink, 12-10 Awg, #10 S Rohs Compliant: Yes |Panduit PH10-10R-E RoHS: Compliant Min Qty: 5 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$44.5300 / $51.3000 | Buy Now |
DISTI #
298-15375-ND
|
DigiKey | HEAT SHRINK 12-10AWG Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0586 / $2.3905 | Buy Now |
DISTI #
PH10-10R-E
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.48mm 9.4mm Tin - Bulk (Alt: PH10-10R-E) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$153.8600 | Buy Now |
DISTI #
644-PH10-10R-E
|
Mouser Electronics | Terminals Ring Term H/S 12-10 AWG #10 S RoHS: Compliant | 1243 |
|
$1.9000 / $2.5300 | Buy Now |
DISTI #
71263817
|
RS | Heat Shrink Ring Terminal 12 10 AWG, #10 stud size. | Panduit PH10-10R-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.5600 | RFQ |
DISTI #
PANPH10-10R-E
|
Heilind Electronics | Ring Term, Heat Shrink, 12-10 AWG, #10 S | Americas - 0 in Stock |
|
$2.0231 / $2.1917 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Ring Terminal 12 – 10 AWG, #10 stud size. RoHS: Compliant |
880 In Stock 2880 Factory Stock |
|
$2.0600 / $2.3200 | Buy Now |
DISTI #
PH10-10R-E
|
TTI | Terminals Ring Term H/S 12-10 AWG #10 S RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.8100 / $2.0900 | Buy Now |
DISTI #
000000000000629124
|
Sager | Terminals Ring Term H/S 12-10 AWG #10 S Min Qty: 100 | 0 |
|
$1.6000 / $2.0200 | Buy Now |
|
Master Electronics | Heat Shrink Ring Terminal 12 – 10 AWG, #10 stud size. RoHS: Compliant |
880 In Stock 2880 Factory Stock |
|
$2.0600 / $2.3200 | Buy Now |
Part Details for PH10-10R-E
PH10-10R-E CAD Models
PH10-10R-E Part Data Attributes
|
PH10-10R-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PH10-10R-E
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |