Part Details for PH10-14R-E by Panduit Corp
Overview of PH10-14R-E by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0102LB | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0102LD | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for PH10-14R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4503
|
Newark | Ring Term, Heat Shrink, 12-10 Awg, 1/4" Rohs Compliant: Yes |Panduit PH10-14R-E RoHS: Compliant Min Qty: 5 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$47.5700 / $54.8100 | Buy Now |
DISTI #
298-15377-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3179 | Buy Now |
DISTI #
PH10-14R-E
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.48mm 13.2mm Tin - Bulk (Alt: PH10-14R-E) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$162.7400 | Buy Now |
DISTI #
644-PH10-14R-E
|
Mouser Electronics | Terminals Ring Term H/S 12-10 AWG 1/4 RoHS: Compliant | 0 |
|
$2.2100 / $2.8200 | Order Now |
DISTI #
71263818
|
RS | Heat Shrink Ring Terminal 12 10 AWG, 1/4" stud size. | Panduit PH10-14R-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.7700 | RFQ |
DISTI #
PANPH10-14R-E
|
Heilind Electronics | Ring Term, Heat Shrink, 12-10 AWG, 1/4 | Americas - 0 in Stock |
|
$2.1399 / $2.3182 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 30.48mm 13.2mm Tin RoHS: Compliant |
300 On Order |
|
$2.4100 / $3.9100 | Buy Now |
DISTI #
000000000000629128
|
Sager | Terminals Ring Term H/S 12-10 AWG 1/4 Min Qty: 100 | 0 |
|
$1.7000 / $2.1400 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 30.48mm 13.2mm Tin RoHS: Compliant |
300 On Order |
|
$2.4100 / $3.9100 | Buy Now |
Part Details for PH10-14R-E
PH10-14R-E CAD Models
PH10-14R-E Part Data Attributes
|
PH10-14R-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PH10-14R-E
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |