Part Details for PH10-3,81 by Altech Corporation
Overview of PH10-3,81 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0102LB | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0102LD | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for PH10-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH10-3,81-ND
|
DigiKey | PCB HEADER 10P 381MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9462 | Buy Now |
DISTI #
845-PH10381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.81mm, 10 Pole | 0 |
|
$1.5400 / $3.0900 | Order Now |
DISTI #
71977824
|
RS | Pluggable PCB Block, Horizontal Header,3.81mm PS, Open End,10P,11A,300V, Green | Altech Corp PH10-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.2100 | Buy Now |
DISTI #
10118088
|
TestEquity LLC | Altech PH10-3,81 PCB Header, 10 Pole, 3.81mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$1.8100 | Buy Now |